Reference Only
PLM-12E-1050
Obsolete
LED Power Supplies 12.6W 7-12V 1.05A 180-295VAC CC W/PFC
Datasheet
PLM-12E-1050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.05 A | |
| Output Voltage-Channel 1 | 7 VDC to 12 VDC | |
| Output Power | 12.6 W | |
| Input Voltage | 180 VAC to 295 VAC, 254 VDC to 416 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 145 mm (5.709 in) | |
| Width | 38 mm (1.496 in) | |
| Height | 22 mm (0.866 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | PLM-12 | |
| IP Rating | IP30 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?