Reference Only
PLN-20-12
LED Power Supplies 19.2W 12V 1.6A LED PS W/PFC.
Datasheet
PLN-20-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.6 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 19.2 W | |
| Input Voltage | 90 VAC to 277 VAC, 127 VDC to 392 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 147 mm (5.787 in) | |
| Width | 37 mm (1.457 in) | |
| Height | 28 mm (1.102 in) | |
| Industry | Industrial | |
| Standard | PSE | |
| Series | PLN-20 | |
| IP Rating | IP64 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,52 € | 17,52 € | |
| 16,74 € | 83,70 € | |
| 15,96 € | 159,60 € |
Need more?