Reference Only
PLT0603Z1002QBT0
Thin Film Resistors - SMD .
Datasheet
PLT0603Z1002QBT0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Series | PLT | |
| Resistance | 10 kOhms | |
| Tolerance | 0.02 % | |
| Temperature Coefficient | 5 PPM / C | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Length | 1.63 mm (0.064 in) | |
| Width | 0.81 mm (0.032 in) | |
| Height | 0.508 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 150 mW | |
| Voltage Rating | 75 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Precision Low TCR Thin Film Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,39 € | 539,00 € | |
| 5,31 € | 1.062,00 € | |
| 5,16 € | 2.580,00 € | |
| 4,89 € | 4.890,00 € | |
| 4,71 € | 9.420,00 € |
Need more?