Reference Only
PLT13H-Q
Cable Ties CABLE TIE, 43.3"L (1100MM), HE.
Datasheet
PLT13H-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Heavy Cross Section | |
| Length | 1100 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 140 mm | |
| Tensile Strength | 79.3 kg | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-14-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,93 € | 732,50 € | |
| 2,84 € | 1.420,00 € | |
| 2,71 € | 2.710,00 € | |
| 2,61 € | 6.525,00 € |
Need more?