Reference Only
PLT1M-L1-10
Cable Ties CBL TIE 4.0"L BROWN/WHITE STR.
Datasheet
PLT1M-L1-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 102 mm | |
| Width | 0.1 in | |
| Maximum Bundle Diameter | 0.83 in | |
| Tensile Strength | 8 kg | |
| Color | Brown, White | |
| Material | Nylon 6.6 | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,153 € | 153,00 € | |
| 0,148 € | 370,00 € | |
| 0,143 € | 715,00 € |
Need more?