Reference Only
PLT2S-C96A
Cable Ties .
Datasheet
PLT2S-C96A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Antimicrobial | |
| Length | 186 mm | |
| Width | 8.1 mm | |
| Maximum Bundle Diameter | 47 mm | |
| Tensile Strength | 222 N | |
| Color | Blue | |
| Material | Nylon | |
| Mounting Style | Cable | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,289 € | 289,00 € |
Need more?