Reference Only
PLT6H-L0
Cable Ties CABLE TIE 20.9"L (530MM).
Datasheet
PLT6H-L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Heavy Cross Section | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 6 in | |
| Tensile Strength | 79 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA; UL 62275 Type 1; 11; UL E56854 | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 402,50 € | |
| 1,58 € | 790,00 € | |
| 1,54 € | 1.540,00 € | |
| 1,43 € | 3.575,00 € | |
| 1,42 € | 7.100,00 € |
Need more?