Reference Only
PLT6LH-L
Cable Ties CABLE TIE, 21.9"L (556MM), LIG.
Datasheet
PLT6LH-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Length | 21.9 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 6 in | |
| Tensile Strength | 54 kg | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Features | Heat Stabilized | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 550,00 € | |
| 1,04 € | 1.040,00 € | |
| 1,01 € | 2.525,00 € | |
| 0,93 € | 4.650,00 € |
Need more?