Reference Only
PLT8EH-Q0
Cable Ties CABLE TIE, 28.3"L (719MM), EXT.
Datasheet
PLT8EH-Q0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Extra Heavy | |
| Length | 28.3 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 8 in | |
| Tensile Strength | 113 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | Heavy Duty | |
| Compliance | CSA; UL 62275 Type 1; 11; UL E56854 | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.085 in | |
| Thickness - mm | 2.2 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,93 € | 982,50 € |
Need more?