Reference Only
PLT8LH-C6120
Cable Ties .
Datasheet
PLT8LH-C6120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 27.6 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 8 in | |
| Tensile Strength | 20 lbs | |
| Color | Black | |
| Material | Nylon | |
| Features | Chemical and UV Resistant | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 362,00 € | |
| 1,71 € | 513,00 € | |
| 1,67 € | 835,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,58 € | 3.950,00 € | |
| 1,56 € | 7.800,00 € |
Need more?