Reference Only

PLZ15A-HG3/H

Obsolete
Zener Diodes Vz @Izt 13.44-14.13V AEC-Q101 Qualified

Manufacturer:

Mfr Part:
PLZ15A-HG3/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseDO-219AC-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current200 nA
Zz - Zener Impedance16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
QualificationAEC-Q101
PackagingReel
SeriesPLZ
Height0.6 mm
If - Forward Current10 mA
Ir - Reverse Current200 nA
Length2.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vf - Forward Voltage800 mV
Width1.3 mm
Zener Current200 nA
Part # AliasesPLZ15A-G3/H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?