Reference Only
PM-5R0V305-R
Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT.
Datasheet
PM-5R0V305-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 3 F | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.3 mm (0.209 in) | |
| Length | 21.3 mm | |
| Width | 11 mm | |
| Life | 1000 Hour | |
| ESR | 70 mOhms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 32.5 mm | |
| Series | PM | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 20 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,04 € | 1.904,00 € | |
| 16,82 € | 8.410,00 € |
Need more?
Available Regional Inventory
201 available now at tti.com