Reference Only
PM-F25-P
Photoelectric Sensors .
Datasheet
PM-F25-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 6 mm | |
| Light Source | Infrared LED | |
| Amplifier Type | Built In | |
| Output Configuration | PNP Open Collector | |
| Connection Method | Terminal Block | |
| Cable Length | 1 m | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP64 | |
| Operating Supply Voltage | 5 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | PM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,22 € | 11,22 € |
Need more?