Reference Only

PM12565S-4R2-RC

Obsolete
Power Inductors - SMD 4.2uH 30%

Manufacturer:

Mfr Part:
PM12565S-4R2-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance4.2 uH
Tolerance30 %
Maximum DC Current7.3 A
Maximum DC Resistance18 mOhms
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6.5 mm
SeriesPM12565S
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?