PM201-23B TT Electronics

PM201-23B

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PM201-23B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Chassis Mount
Input Voltage90 VAC to 264 VAC
Case StyleOpen Frame
IndustryMedical
Length177.8 mm (7 in)
Width101.6 mm (4 in)
Height38.1 mm (1.5 in)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?