Reference Only

PM300-14C

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PM300-14C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Chassis Mount
Output Power300 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 112.5 A
Case StyleEnclosed
Efficiency70 %
IndustryMedical
Length190.5 mm (7.5 in)
Width114.3 mm (4.5 in)
Height44.45 mm (1.75 in)
Input Frequency47 Hz to 63 Hz
Load RegulationNot Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeMedical and ITE Power Supply

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?