Reference Only
PM32-560M-RC
Power Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR.
Datasheet
PM32-560M-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 56 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 340 mA | |
| Maximum DC Resistance | 1.45 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 18 | |
| Self Resonant Frequency | 16 MHz | |
| Termination | Standard | |
| Height | 2.5 mm | |
| Diameter | 3 mm | |
| Core Material | Ferrite | |
| Series | PM32 | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,204 € | 612,00 € | |
| 0,203 € | 1.218,00 € |
Need more?