Reference Only

PM3604-300-B

Obsolete
Coupled Inductors 300mH SMD

Manufacturer:

Mfr Part:
PM3604-300-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesPM3600
Inductance - Parallel300 uH
Inductance - Series1.2 mH
Tolerance20 %
Maximum DC Current520 mA
Maximum DC Resistance730 mOhms
Length13.97 mm
Width11.48 mm
Height6.73 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Core MaterialIron
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSMD Inductor, Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?