Reference Only

PM3700-20-RC.

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
PM3700-20-RC.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesPM3700
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance500 uH
Maximum DC Current6 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length11.43 mm
PackagingCut Tape
ProductCommon Mode Chokes
TypeSMD / SMT
Diameter17.78 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
30 available now at tti.com