Reference Only
PM42-12A
Power Supplies - Chassis Mount
Datasheet
PM42-12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 42 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 3.5 A | |
| Case Style | Open Frame | |
| Industry | Medical, Industrial | |
| Length | 101.6 mm (4 in) | |
| Width | 50.8 mm (2 in) | |
| Height | 30 mm (1.181 in) | |
| Series | PM42 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Not Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Switching Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?