Reference Only

PM43-470K-RC.

Power Inductors - SMD

Manufacturer:

Mfr Part:
PM43-470K-RC.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current540 mA
Maximum DC Resistance844 mOhms
Saturation Current780 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Q Minimum20
Self Resonant Frequency15 MHz
TerminationStandard
Length4.5 mm
Width4 mm
Height3.2 mm
Core MaterialFerrite
SeriesPM43
PackagingCut Tape
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.190 available now at tti.com