Reference Only

PM43-560K

Obsolete
Power Inductors - SMD 56uH 10%

Manufacturer:

Mfr Part:
PM43-560K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance56 uH
Tolerance10 %
Maximum DC Current420 mA
Maximum DC Resistance937 mOhms
Self Resonant Frequency14 MHz
TerminationStandard
Height3.2 mm
Diameter4.5 mm
SeriesPM43
ApplicationPower
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?