Reference Only
PM528S-180-RC
Power Inductors - SMD MAGNETICS - SHIELDED POWER INDUCTOR.
Datasheet
PM528S-180-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Inductance | 18 uH | |
| Tolerance | 30 % | |
| Maximum DC Resistance | 10 Ohms | |
| Termination | Standard | |
| Length | 5.8 mm | |
| Width | 5.8 mm | |
| Height | 2.8 mm | |
| Series | PM528S | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,367 € | 293,60 € | |
| 0,357 € | 856,80 € | |
| 0,348 € | 1.670,40 € |
Need more?