PM60-25A TT Electronics

PM60-25A

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PM60-25A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Chassis Mount
Output Power55 W
Input Voltage90 VAC to 264 VAC
Number of Outputs2 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 16 A
Output Voltage-Channel 224 VDC
Output Current-Channel 21.5 A
Case StyleU-Bracket
Efficiency80 % to 88 %
IndustryMedical
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?