Reference Only

PM600-10-RC

Obsolete
Power Inductors - SMD 3.8uH 10%

Manufacturer:

Mfr Part:
PM600-10-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case6130
ShieldingUnshielded
Inductance3.8 uH
Tolerance10 %
Maximum DC Current710 mA
Maximum DC Resistance137 mOhms
TerminationStandard
Length12.7 mm
Width9.2 mm
Height6.2 mm
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?