Reference Only
PM61300-3-RC
Obsolete
Audio Transformers / Signal Transformers 27uH 10%
Datasheet
PM61300-3-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 45 kHz to 75 kHz | |
| Inductance | 27 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 6130 | |
| Length | 26 mm | |
| Width | 16.5 mm | |
| Height | 7.1 mm | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Maximum DC Current | 70 mA | |
| Maximum DC Resistance | 175 Ohms | |
| Power Rating | 6 W | |
| Primary Resistance | 1.1 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?