Reference Only

PM61300-5-RC

Obsolete
Audio Transformers / Signal Transformers 20uH 2300mA

Manufacturer:

Mfr Part:
PM61300-5-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
Termination StyleSMD/SMT
Frequency Range45 kHz to 75 kHz
Inductance20 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ApplicationACDC Converters - CCFL
Length19.5 mm
Width16.5 mm
Height7.1 mm
PackagingReel
Core MaterialFerrite
Maximum DC Current70 mA
Maximum DC Resistance290 Ohms, 2.34 Ohms
Power Rating6 W
Primary Resistance2.34 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance290 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?