Reference Only
PM620-06-RC
Obsolete
Power Inductors - SMD 11.2uH 10%
Datasheet
PM620-06-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 6130 | |
| Shielding | Unshielded | |
| Inductance | 11.2 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.54 A | |
| Maximum DC Resistance | 65 mOhms | |
| Termination | Standard | |
| Length | 17 mm | |
| Width | 15 mm | |
| Height | 8.4 mm | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?