Reference Only

PM63SB-560L

Obsolete
Power Inductors - SMD 56uH 15%

Manufacturer:

Mfr Part:
PM63SB-560L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance56 uH
Tolerance15 %
Maximum DC Current460 mA
Maximum DC Resistance720 mOhms
Self Resonant Frequency14 MHz
TerminationStandard
Length6.2 mm
Width5.6 mm
Height3.2 mm
SeriesPM63SB
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?