Reference Only

PM74S-150N-RC

Obsolete
Power Inductors - SMD

Manufacturer:

Mfr Part:
PM74S-150N-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance15 uH
Maximum DC Current1.39 A
Maximum DC Resistance80 mOhms
Self Resonant Frequency20 MHz
TerminationStandard
Length7.8 mm
Width11 mm
Height4.5 mm
SeriesPM74S
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?