Reference Only

PM74S-470N-RC

Obsolete
Power Inductors - SMD 47uH +25%-15%

Manufacturer:

Mfr Part:
PM74S-470N-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Inductance47 uH
Maximum DC Current800 mA
Maximum DC Resistance270 mOhms
Self Resonant Frequency12 MHz
TerminationStandard
Length7.8 mm
Width21 mm
Height4.5 mm
Core MaterialFerrite
SeriesPM74S
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?