Reference Only
PMB8818TP
Obsolete
DC/DC Converters - Through Hole .75-5.5 Vdc 16A Iso Input 8.3-16V 80W
Datasheet
PMB8818TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 80 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 8.3 V | |
| Input Voltage, Max | 16 V | |
| Output Voltage-Channel 1 | 750 mV to 5.5 V | |
| Output Current-Channel 1 | 16 A | |
| Length | 50.8 mm (2 in) | |
| Width | 8.5 mm (0.335 in) | |
| Height | 13.2 mm (0.52 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 45 C | |
| Series | PMB | |
| Case Style | Open Frame | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?