Reference Only
PMC8818TS
Obsolete
DC/DC Converters - SMD .75-5.5 Vdc 16A Iso Input 8.3-16V 80W
Datasheet
PMC8818TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 80 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 8.3 V | |
| Input Voltage, Max | 16 V | |
| Output Voltage-Channel 1 | 750 mV to 5.5 V | |
| Output Current-Channel 1 | 16 A | |
| Length | 33 mm (1.299 in) | |
| Width | 13.46 mm (0.53 in) | |
| Height | 8.25 mm (0.325 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 45 C | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a, 7cI |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead (7439-92-1);Lead titanium |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?