Reference Only
PMDR-10-19
Wire Labels & Markers PRE-PRINTED MARKER TAPE REFILL.
Datasheet
PMDR-10-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Marker Tape | |
| Material | Polyester | |
| Series | PMDR | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,25 € | 36,25 € | |
| 34,19 € | 341,90 € | |
| 33,09 € | 827,25 € | |
| 32,09 € | 1.604,50 € | |
| 31,11 € | 3.111,00 € | |
| 30,44 € | 7.610,00 € |
Need more?