Reference Only
PMDR-Z
Wire Labels & Markers PRE-PRINTED MARKER TAPE REFILL.
Datasheet
PMDR-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Material | Polyester | |
| Series | PMDR | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 34,30 € | |
| 3,37 € | 168,50 € | |
| 3,28 € | 328,00 € | |
| 3,24 € | 1.620,00 € | |
| 3,21 € | 3.210,00 € | |
| 3,17 € | 6.340,00 € |
Need more?