Reference Only
PMS9505.050NLT
Current Transformers - Board Mount 1.7mH 3kV 30A AECQ2 DCR=.5mohms.
Datasheet
PMS9505.050NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 1.7 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 1:5 | |
| Termination Style | SMD/SMT | |
| Length | 13.6 mm | |
| Width | 12.8 mm | |
| Height | 14.4 mm | |
| Frequency Range | 20 kHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PMS9505 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.050 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 1.617,00 € | |
| 1,53 € | 3.672,00 € |
Need more?