Reference Only
PN-DESIGNKIT-56
Obsolete
Circuit Protection Kits USB 3.1 PORT PROTECTION
Datasheet
PN-DESIGNKIT-56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Series | PN-DESIGNKIT | |
| Product | ESD Protection Kits | |
| Type | USB 3.1 | |
| Packaging | Bulk | |
| For Use With | CDDFN10-0516P, MF-NSMF200-2 | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Tradename | PortNote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?