Reference Only
PN-DESIGNKIT-7
Obsolete
Circuit Protection Kits RJ11 GR1089-CORE
Datasheet
PN-DESIGNKIT-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Series | PN-DESIGNKIT | |
| Product | Surge Protection Kits | |
| Type | RJ11 | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Tradename | PortNote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?