Reference Only

PNA4U73F

Obsolete
Photo IC Sensors Photo ICs Laser Pwr Mon 2.4x2.0x1.05mm

Manufacturer:

Mfr Part:
PNA4U73F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhoto IC Sensors
ProductPhoto IC Sensors
Number of Channels1 Channel
Operating Supply Voltage5 V
Operating Supply Current22 mA
Rise Time8 ns
Fall Time8 ns
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesPNA4
PackagingReel
Low Level Output Voltage400 mV
Moisture SensitiveYes
Pd - Power Dissipation250 mW
Product TypePhoto IC Sensors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?