Reference Only
PNF14-10LFN-3K
Obsolete
Terminals LOCKING FORK TERMINAL, NARROW
Datasheet
PNF14-10LFN-3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Color | Blue | |
| Series | PNF | |
| Tradename | Pan-Term | |
| Length | 0.92 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.28 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?