Reference Only
POE025-EP13050S
Power Transformers - Board Mount POE transformer, 25W, EP13, 5V.
Datasheet
POE025-EP13050S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Primary Voltage Rating | 5 V | |
| Mounting Style | SMD/SMT | |
| Length | 15.1 mm | |
| Width | 14 mm | |
| Height | 14 mm | |
| Series | POE-EP | |
| Inductance | 550 nH | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?