
POE26W3.3VS10-R
Power Transformers - Board Mount 26W 160uH 2.6A 0.1ohms.
Datasheet
POE26W3.3VS10-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Primary Voltage Rating | 29.5 V to 60 V | |
| Secondary Voltage Rating | 2 x 3.3 V | |
| Power Rating | 26 VA | |
| Mounting Style | SMD/SMT | |
| Length | 21.5 mm | |
| Width | 22 mm | |
| Height | 10.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | POE26W3-3VS10-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,13 € | 1.049,95 € | |
| 8,91 € | 2.049,30 € | |
| 8,76 € | 4.029,60 € | |
| 8,61 € | 7.921,20 € |
Need more?