
POS100FB-RD-13KR7
Metal Oxide Resistors 13K OHM 1% 1W 50PPM
Datasheet
POS100FB-RD-13KR7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Metal Oxide Resistors | |
| Series | POS | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?