Reference Only

PP15-42-10.0A-OB

Circuit Breakers

Manufacturer:

Mfr Part:
PP15-42-10.0A-OB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
ProductThermal Circuit Breakers
TypeThermal
Current Rating10 A
Number of Poles1 Pole
Actuator TypePush-Pull
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?