Reference Only
PP2S-S12-X
Cable Tie Mounts CABLE TIE MOUNT, STANDOFF, 4.6.
Datasheet
PP2S-S12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Standoff | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 4.6 in | |
| Length - mm | 116.8 mm | |
| Width - in | 1.1 in | |
| Width - mm | 27.9 mm | |
| Thread Size | #12 (M5.5) | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,21 € | 221,00 € | |
| 2,12 € | 424,00 € | |
| 1,98 € | 3.960,00 € |
Need more?