Reference Only
PPG501A1
Obsolete
Board Mount Temperature Sensors
Datasheet
PPG501A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.15 C | |
| Maximum Operating Temperature | + 500 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| Operating Supply Current | 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 500 Ohms | |
| Series | PPG | |
| Subcategory | Sensors | |
| Tradename | US Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?