Reference Only

PPWAM250-16B

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PPWAM250-16B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Chassis Mount
Output Power250 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 130 VDC
Output Current-Channel 16.67 A
Case StyleU-Bracket
Efficiency85 %
IndustryMedical
Length127 mm (5 in)
Width91.03 mm (3.584 in)
Height38.6 mm (1.52 in)
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?