Reference Only
PQ3218-6R0-50-T
Power Inductors - SMD 6.0 uH/50A Planar Inductor H18mmLowPro.
Datasheet
PQ3218-6R0-50-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Power Inductors - SMD | |
| Type | Planar Inductor | |
| Shielding | Unshielded | |
| Inductance | 6 uH | |
| Maximum DC Current | 57 A | |
| Maximum DC Resistance | 1.5 mOhms | |
| Saturation Current | 51 A | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 32.5 mm | |
| Width | 22.5 mm | |
| Height | 18 mm | |
| Series | PQ32 | |
| Packaging | Bulk | |
| Application | Power | |
| Inductance - nH | 6000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PQ3218-6R0-50-T 8032186050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,37 € | 3.222,00 € |
Need more?