Reference Only

PQG3FRA011

XLR Connectors QG CONNECTOR

Manufacturer:

Mfr Part:
PQG3FRA011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderFemale
Termination StyleSolder
Mounting StyleChassis Mount
Contact PlatingSilver
OrientationRight Angle
SeriesPQ3
ColorBlack
Contact MaterialCopper Alloy
Current Rating10 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?