Reference Only
PR15-62-7.50A-XX
Circuit Breakers .
Datasheet
PR15-62-7.50A-XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 7.5 A | |
| Number of Poles | 1 Pole | |
| Actuator Type | Push to Reset | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,00 € | 81,00 € | |
| 25,37 € | 126,85 € | |
| 24,62 € | 615,50 € | |
| 23,37 € | 1.168,50 € | |
| 22,34 € | 2.234,00 € | |
| 21,60 € | 5.400,00 € | |
| 19,82 € | 9.910,00 € |
Need more?